
Pushbutton Switches SPDT ON-(ON) BLK SQ CLEAR/WHITE CAP
NKK Switches LB15SKG01-JB technical specifications.
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Mount | Snap in |
| RoHS Compliant | Yes |
| Series | LB |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches LB15SKG01-JB to view detailed technical specifications.
No datasheet is available for this part.
