
This SPDT switch features a silver-plated contact plating and a current rating of 3A. It has a voltage rating of 250V AC and meets the IP65 rating for environmental resistance. The switch also meets the UL94 V-0 flammability rating and is rated for solder termination.
NKK Switches LB15WGW01-JB technical specifications.
| Contact Plating | Silver |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Ratings | IP65 |
| RoHS Compliant | No |
| Series | LB |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for NKK Switches LB15WGW01-JB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.