Pushbutton Switches ON(ON)RND PANEL SEAL 12V LAMP GRN/CLR CAP
NKK Switches LB15WKW01-12-FJ-RO technical specifications.
| Contact Plating | Gold |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Clear |
| Illumination Type | Illuminated |
| Ratings | IP65 |
| Series | LB |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches LB15WKW01-12-FJ-RO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.