This SPDT switch features a current rating of 3A and a voltage rating of 250V AC. It has an IP65 rating for dust and water resistance and is lead free with gold contact plating. The switch is available in a 50-pack quantity and is suitable for use in applications requiring a high level of reliability and durability.
NKK Switches LB15WKW01-28-FJ-RO technical specifications.
| Contact Plating | Gold |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Clear |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Package Quantity | 50 |
| Ratings | IP65 |
| Series | LB |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches LB15WKW01-28-FJ-RO to view detailed technical specifications.
No datasheet is available for this part.