
This DPDT snap-in switch features a current rating of 3A and a voltage rating of 250V AC. The contact plating is silver, and the switch is RoHS compliant. It has a flammability rating of UL94 V-0 and a termination type of solder. The switch is part of the LB series and has a throw configuration of DPDT.
NKK Switches LB25RGW01-JB technical specifications.
| Contact Plating | Silver |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Mount | Snap in |
| RoHS Compliant | Yes |
| Series | LB |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches LB25RGW01-JB to view detailed technical specifications.
No datasheet is available for this part.