This DPDT snap-in switch features a silver contact plating and a current rating of 3A. It has a voltage rating of 250V AC and meets the UL94 V-0 flammability standard. The switch is designed for snap-in mounting and has a termination of solder. It is available in a package quantity of 50.
NKK Switches LB25RKW01-5C24-JC-RO technical specifications.
| Contact Plating | Silver |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Red |
| Illumination Type | LED |
| Mount | Snap in |
| Package Quantity | 50 |
| Series | LB |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches LB25RKW01-5C24-JC-RO to view detailed technical specifications.
No datasheet is available for this part.