
This DPDT illuminated switch features a silver plating and a solder termination. It has a current rating of 3A and a voltage rating of 250V AC. The switch also meets the UL94 V-0 flammability rating.
NKK Switches LB26CKW01-5C12-JC-RO technical specifications.
| Contact Plating | Silver |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Red |
| Illumination Type | Illuminated |
| Series | LB |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for NKK Switches LB26CKW01-5C12-JC-RO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
