
The LB26WGW01-JG switch from NKK Switches is a double-pole double-throw (DPDT) device with a silver-plated contact. It has a current rating of 3A and a voltage rating of 250V AC. The switch is rated for IP65 and meets the UL94 V-0 flammability standard. It is not RoHS compliant.
NKK Switches LB26WGW01-JG technical specifications.
| Contact Plating | Silver |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Ratings | IP65 |
| RoHS Compliant | No |
| Series | LB |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for NKK Switches LB26WGW01-JG to view detailed technical specifications.
No datasheet is available for this part.
