This DPDT switch features a silver contact plating, a current rating of 3A, and a voltage rating of 250V AC. It is rated for IP65 and has a UL94 V-0 flammability rating. The switch is illuminated by a green LED and is available in a package quantity of 50. It is terminated with solder and is part of the LB series.
NKK Switches LB26WKW01-5F12-JF-RO technical specifications.
| Contact Plating | Silver |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Green |
| Illumination Type | LED |
| Package Quantity | 50 |
| Ratings | IP65 |
| Series | LB |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches LB26WKW01-5F12-JF-RO to view detailed technical specifications.
No datasheet is available for this part.