NKK Switches LW3123-L300-A technical specifications.
| Current Rating | 10A |
| Illumination Type | Illuminated |
| Series | LW - With Bezel (Solder Lug) |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches LW3123-L300-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.