
NKK Switches LW3125/U-L4CF-A-RO technical specifications.
| Color | Black |
| Contact Plating | Silver |
| Current Rating | 10A |
| Illumination Color | Green, Red |
| Illumination Type | LED |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Series | LW - With Bezel (Solder Lug) |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches LW3125/U-L4CF-A-RO to view detailed technical specifications.
No datasheet is available for this part.
