NKK Switches LW3129-L100-A-RO technical specifications.
| Contact Plating | Silver |
| Current Rating | 10A |
| Series | LW - With Bezel (Solder Lug) |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for NKK Switches LW3129-L100-A-RO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.