The M2015TYW01-JG is a SPDT rocker switch with a max current rating of 6 amps at 125VAC. It features a large rocker actuator style and a termination style of solder lug. The switch has a mechanical life of 50,000 cycles and an electrical life of 25,000 cycles. It is rated for a max AC voltage of 250V and a max DC voltage of 30V. The operating temperature range is -30 to 85 degrees Celsius.
NKK Switches M2015TYW01-JG technical specifications.
| Switch Configuration | ON None (ON) |
| Pole Throw Configuration | SPDT |
| Actuator Style | Large Rocker |
| Max Current Rating | 6@125VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Electrical Life | 25000Cycles |
| Mechanical Life | 50000Cycles |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NKK Switches M2015TYW01-JG to view detailed technical specifications.
No datasheet is available for this part.