Illuminated & Non-Illuminated Pushbutton Switch featuring a momentary ON (ON) SPDT function. This panel mount/through-hole component offers PC pin termination and a round brass plunger actuator. Rated for 3A at 125VAC, it boasts silver contacts and plating, with an electrical life of 25,000 cycles and a mechanical life of 200,000 cycles. Operating within a temperature range of -30°C to 85°C, this lead-free and RoHS compliant switch is designed for vertical mounting.
NKK Switches MB2411A1W40-HC technical specifications.
| Actuator Material | Brass |
| Actuator Type | Round, Button |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 3A |
| Depth | 34.42mm |
| Electrical Life | 25000Cycles |
| Lead Free | Lead Free |
| Length | 8mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 125V |
| Mechanical Life | 200000Cycles |
| Mount | Panel, Vertical |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MB2400 |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches MB2411A1W40-HC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.