NKK Switches MS-22AAP4 technical specifications.
| Actuator Material | PBT, Resin, Glass fibre |
| Contact Material | Gold |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | PCB |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches MS-22AAP4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.