This 10-position right angle gull wing switch features a copper contact material with gold plating, and is rated for 20000 hours of operation. It can handle a maximum current of 100mA and is designed to operate within a temperature range of -25°C to 85°C. The switch is packaged in a tray and features a gull wing termination.
Checking distributor stock and pricing after the page loads.
| Contact Material | Copper |
| Contact Plating | Gold |
| Life (Hours) | 20000Hour |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Number of Positions | 10 |
| Orientation | Right Angle |
| Packaging | Tray |
| Termination | Gull Wing |
| DC Rated Voltage | 5V |
| RoHS | Compliant |