NKK Switches P01-06-B-2A-RO technical specifications.
| Illumination Color | White |
| Illumination Type | Illuminated |
| Package Quantity | 100 |
| Series | P01 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches P01-06-B-2A-RO to view detailed technical specifications.
No datasheet is available for this part.