Accessory, Indicator, Incandescent, 12VRed Cap, .937" Wide Yellow Bezel
NKK Switches P01-12C-2E technical specifications.
| Current | 50mA |
| Lens Color | Red |
| Lens Size | 16mm |
| Lens Style | Flat |
| Lens Transparency | Diffused |
| Package Quantity | 1 |
| Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches P01-12C-2E to view detailed technical specifications.
No datasheet is available for this part.