NKK Switches S425 technical specifications.
| Actuator Length | 17.5mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Contact Plating | Silver |
| Electrical Life | 15000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Contains Lead |
| Life (Hours) | 15000Hour |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | S400 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches S425 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.