NKK Switches SCB25P15A-3A-RO technical specifications.
| Contact Plating | Silver |
| Current Rating | 15A |
| Illumination Type | Illuminated |
| Series | SCB |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches SCB25P15A-3A-RO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.