
NKK Switches SK24DG30-RO technical specifications.
| Contact Plating | Gold |
| Mount | Through Hole |
| Number of Positions | 3 |
| Package Quantity | 50 |
| Throw Configuration | DP3T |
| Voltage Rating (AC) | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches SK24DG30-RO to view detailed technical specifications.
No datasheet is available for this part.