The TL22DCAW015C-NR is a panel mount DPDT on-on switch from NKK Switches. It features a polycarbonate actuator and a current rating of 6A. The switch has an electrical life of 25,000 cycles and is rated for operation between -10°C and 55°C. It is available in a bulk packaging with 25 units per package and features a solder termination. The TL22DCAW015C-NR is IP65 rated, making it water resistant and dust tight.
NKK Switches TL22DCAW015C-NR technical specifications.
| Actuator Length | 17.5mm |
| Actuator Material | PC, Polycarbonate |
| Current Rating | 6A |
| Electrical Life | 25000Cycles |
| Illumination Type | Illuminated, LED |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Series | TL |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 12V |
| RoHS | Not Compliant |
Download the complete datasheet for NKK Switches TL22DCAW015C-NR to view detailed technical specifications.
No datasheet is available for this part.