The TL22DNAW016F-NR is a panel switch with a 12V DC voltage rating and 6A current rating. It features a PC, polycarbonate actuator and is rated for 25,000 electrical cycles. The switch is illuminated with an LED and has a maximum operating temperature of 55°C and a minimum operating temperature of -10°C. It is water resistant and dust tight with an IP65 rating, and is available in a bulk packaging with 50 pieces.
NKK Switches TL22DNAW016F-NR technical specifications.
| Actuator Length | 17.5mm |
| Actuator Material | PC, Polycarbonate |
| Current Rating | 6A |
| Electrical Life | 25000Cycles |
| Illumination Type | Illuminated, LED |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Package Quantity | 50 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Series | TL |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 12V |
| RoHS | Not Compliant |
Download the complete datasheet for NKK Switches TL22DNAW016F-NR to view detailed technical specifications.
No datasheet is available for this part.