The TL22DNAW016G-NR is a panel mount switch with a current rating of 6A and a voltage rating of 125V AC and 12V DC. It features a polycarbonate actuator and a termination of solder. The switch has a DPDT throw configuration and is rated for 25,000 cycles of electrical life. It is illuminated with an LED and is rated for IP65, water resistant and dust tight. The switch is available in a bulk packaging quantity of 44 and is part of the TL series from NKK Switches.
NKK Switches TL22DNAW016G-NR technical specifications.
| Actuator Length | 17.5mm |
| Actuator Material | PC, Polycarbonate |
| Current Rating | 6A |
| Electrical Life | 25000Cycles |
| Illumination Type | Illuminated, LED |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Package Quantity | 44 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Series | TL |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 12V |
| RoHS | Not Compliant |
Download the complete datasheet for NKK Switches TL22DNAW016G-NR to view detailed technical specifications.
No datasheet is available for this part.