The TL22SFAG015F-NR is a panel switch from NKK Switches with a maximum operating temperature of 55°C and a minimum operating temperature of -10°C. It features a switch function of On-On and a throw configuration of DPDT. The switch is rated for 28V AC and 28V DC and has an electrical life of 50,000 cycles. It is illuminated with an LED and has a water-resistant rating of IP65.
NKK Switches TL22SFAG015F-NR technical specifications.
| Actuator Length | 11mm |
| Actuator Material | PC, Polycarbonate |
| Electrical Life | 50000Cycles |
| Illumination Type | Illuminated, LED |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Package Quantity | 15 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Series | TL |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for NKK Switches TL22SFAG015F-NR to view detailed technical specifications.
No datasheet is available for this part.