The TL22SNAG016F-NR is a panel switch from NKK Switches with an actuator length of 11mm and made of polycarbonate. It features a maximum operating temperature of 55°C and a minimum operating temperature of -10°C. The switch has a DC rated voltage of 28V and an AC voltage rating of 28V. It is rated for 50,000 electrical cycles and is water resistant and dust tight with an IP65 rating. The switch is available in a bulk packaging quantity of 18 pieces and has a termination of solder.
NKK Switches TL22SNAG016F-NR technical specifications.
| Actuator Length | 11mm |
| Actuator Material | PC, Polycarbonate |
| Electrical Life | 50000Cycles |
| Illumination Type | Illuminated, LED |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Package Quantity | 18 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Series | TL |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for NKK Switches TL22SNAG016F-NR to view detailed technical specifications.
No datasheet is available for this part.