NKK Switches UB-25H1SKP4R-CCS technical specifications.
| Color | Red |
| Contact Material | Gold, Silver |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Mount | PCB |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches UB-25H1SKP4R-CCS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.