NKK Switches UB-25NBKW01F-FF technical specifications.
| Contact Plating | Gold |
| Current Rating | 5A |
| Illumination Type | Illuminated |
| Series | UB2 |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for NKK Switches UB-25NBKW01F-FF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.