
NKK Switches UB15KKW01N-C-RO technical specifications.
| Contact Plating | Gold |
| Current Rating | 5A |
| Series | UB |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches UB15KKW01N-C-RO to view detailed technical specifications.
No datasheet is available for this part.