
NKK Switches UB15NKG01N-JB technical specifications.
| Contact Plating | Gold |
| Series | UB |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches UB15NKG01N-JB to view detailed technical specifications.
No datasheet is available for this part.