NKK Switches UB201KW035C-1JB technical specifications.
| Current | 30mA |
| Lens Color | Red |
| Lens Style | Flat |
| Lens Transparency | Diffused |
| Package Quantity | 1 |
| Series | UB2 |
| Voltage | 1.85V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches UB201KW035C-1JB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.