NKK Switches UB201KW035C-1JC-RO technical specifications.
| Color | Black |
| Illumination Color | Red |
| Illumination Type | Illuminated |
| Series | UB2 |
| Termination | Turret |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches UB201KW035C-1JC-RO to view detailed technical specifications.
No datasheet is available for this part.