
NKK Switches UB201KW035C-3JB technical specifications.
| Current | 30mA |
| Lead Free | Contains Lead |
| Lens Color | White, Clear |
| Lens Transparency | Diffused |
| Operating Supply Voltage | 1.85V |
| Package Quantity | 1 |
| Series | UB2 |
| Voltage | 1.85V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches UB201KW035C-3JB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.