NKK Switches UB201KW036B technical specifications.
| Current | 20mA |
| Package Quantity | 1 |
| Series | UB2 |
| Voltage | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches UB201KW036B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.