NKK Switches UB201KW03CF-3JB technical specifications.
| Current | 30mA |
| Lens Color | White |
| Lens Transparency | Diffused |
| Package Quantity | 1 |
| Series | UB2 |
| Voltage | 2.1V |
| RoHS | Not Compliant |
Download the complete datasheet for NKK Switches UB201KW03CF-3JB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.