NKK Switches UB204KW035D-3JB technical specifications.
| Color | Black |
| Current | 30mA |
| Illumination Color | Orange |
| Illumination Type | Illuminated |
| Lead Free | Contains Lead |
| Lens Color | White |
| Lens Transparency | Diffused |
| Package Quantity | 1 |
| Series | UB2 |
| Termination | Turret |
| Voltage | 2V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches UB204KW035D-3JB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.