NKK Switches UB204KW035F-1JB technical specifications.
| Current | 25mA |
| Lens Color | Green |
| Lens Size | 15mm |
| Lens Style | Flat, Square |
| Lens Transparency | Diffused |
| Package Quantity | 1 |
| Series | UB2 |
| Voltage | 2.1V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches UB204KW035F-1JB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.