The UB215KKG015C-1JB-NR switch features a square button actuator with LED illumination, a SPDT throw configuration, and a maximum operating temperature of 50°C. It has a mechanical life of 1,000,000 cycles and an electrical life of 200,000 cycles. The switch is rated for 28V DC and 28V AC, and is available in a bulk packaging quantity of 20. It is designed for panel mount applications with a snap-in termination.
NKK Switches UB215KKG015C-1JB-NR technical specifications.
| Actuator Type | Square, Button |
| Electrical Life | 200000Cycles |
| Illumination Type | LED |
| Max Operating Temperature | 50°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Snap in |
| Package Quantity | 20 |
| Packaging | Bulk |
| Series | UB2 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for NKK Switches UB215KKG015C-1JB-NR to view detailed technical specifications.
No datasheet is available for this part.