The UB215KKG015C-RO switch features a gold contact plating and a UL94 V-0 flammability rating. It is an illuminated switch with a red illumination color and a SPDT throw configuration. The switch is rated for 28V AC and 28V DC voltage. It is terminated with solder and is part of the UB2 series.
NKK Switches UB215KKG015C-RO technical specifications.
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Red |
| Illumination Type | Illuminated |
| Series | UB2 |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches UB215KKG015C-RO to view detailed technical specifications.
No datasheet is available for this part.