The UB215KKW015C-RO is a SPDT switch with a silver contact plating, rated for 5A and 250V AC. It features LED illumination with a red color and meets the UL94 V-0 flammability rating. The switch is available in a package quantity of 20 and has a solder termination. It is part of the UB2 series.
NKK Switches UB215KKW015C-RO technical specifications.
| Contact Plating | Silver |
| Current Rating | 5A |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Red |
| Illumination Type | LED |
| Package Quantity | 20 |
| Series | UB2 |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches UB215KKW015C-RO to view detailed technical specifications.
No datasheet is available for this part.