
Illuminated Pushbutton Switches SPDT ON(ON) BLUE LED PC BODY ONLY .4VA
NKK Switches UB215SKG036G-RO technical specifications.
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Blue |
| Illumination Type | LED |
| Package Quantity | 20 |
| Series | UB2 |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches UB215SKG036G-RO to view detailed technical specifications.
No datasheet is available for this part.
