This 5A SPDT illuminated pushbutton switch features silver contact plating and meets the UL94 V-0 flammability rating. It has a current rating of 5A and a voltage rating of 250V AC. The switch is lead free and has a vertical orientation. It is part of the UB2 series and is packaged individually.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Silver |
| Current Rating | 5A |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Red |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Orientation | Vertical |
| Package Quantity | 1 |
| Series | UB2 |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |