The UB216KKW015F-RO switch features a silver plated contact plating, a current rating of 5A, and a voltage rating of 250V AC. It has a flammability rating of UL94 V-0 and a termination type of solder. The switch is part of the UB2 series and has a SPDT throw configuration.
NKK Switches UB216KKW015F-RO technical specifications.
| Contact Plating | Silver |
| Current Rating | 5A |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Green |
| Illumination Type | Illuminated |
| Series | UB2 |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches UB216KKW015F-RO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.