
The UB225KKW015D-RO switch features a silver plated contact plating and a current rating of 5A. It has a voltage rating of 250V AC and a termination type of solder. The switch is part of the UB2 series and has a DPDT throw configuration. It also meets the UL94 V-0 flammability rating and is illuminated with an orange color.
NKK Switches UB225KKW015D-RO technical specifications.
| Contact Plating | Silver |
| Current Rating | 5A |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Orange |
| Illumination Type | Illuminated |
| Series | UB2 |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches UB225KKW015D-RO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
