The UB226SKW036F-RO is a DPDT switch with a current rating of 5A and a voltage rating of 250V AC. It features silver contact plating and a UL94 V-0 flammability rating. The switch is illuminated by a green LED and is available in a package quantity of 20. It is part of the UB2 series and has a solder termination.
NKK Switches UB226SKW036F-RO technical specifications.
| Contact Plating | Silver |
| Current Rating | 5A |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Green |
| Illumination Type | LED |
| Package Quantity | 20 |
| Series | UB2 |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches UB226SKW036F-RO to view detailed technical specifications.
No datasheet is available for this part.