
NKK Switches UB25NKW01N-JB technical specifications.
| Contact Plating | Silver |
| Current Rating | 5A |
| Flammability Rating | UL94 V-0 |
| Series | UB2 |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches UB25NKW01N-JB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
