NKK Switches UB26SKG03N-B technical specifications.
| Contact Plating | Gold |
| RoHS Compliant | Yes |
| Series | UB2 |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches UB26SKG03N-B to view detailed technical specifications.
No datasheet is available for this part.