This DPDT on-on switch from NKK Switches features a current rating of 5A and a DC rated voltage of 30V. It has a mechanical life of 200,000 cycles and an electrical life of 10,000 cycles. The switch is designed for use with LED illumination and is available in a bulk packaging with 20 units per package.
NKK Switches UB26SKW035D-NR technical specifications.
| Current Rating | 5A |
| Electrical Life | 10000Cycles |
| Illumination Type | LED |
| Max Operating Temperature | 50°C |
| Mechanical Life | 200000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 20 |
| Packaging | Bulk |
| Series | UB |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for NKK Switches UB26SKW035D-NR to view detailed technical specifications.
No datasheet is available for this part.