The WB12L-DA-NR switch from NKK Switches is a round button switch with an On-On function, rated for 6A and 125V AC. It features a waterproof and dust-tight design with an IP67 rating. The switch is suitable for panel mounting and has a mechanical life of 30,000 cycles and an electrical life of 15,000 cycles. It operates within a temperature range of -30°C to 70°C.
NKK Switches WB12L-DA-NR technical specifications.
| Actuator Type | Round, Button |
| Current Rating | 6A |
| Electrical Life | 15000Cycles |
| Max Operating Temperature | 70°C |
| Mechanical Life | 30000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | WB |
| Switch Function | On-On |
| Termination | Wire Leads |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for NKK Switches WB12L-DA-NR to view detailed technical specifications.
No datasheet is available for this part.