NKK Switches WR11AT/CUL technical specifications.
| Package/Case | Epoxy |
| Color | Black |
| Contact Plating | Silver |
| Current Rating | 15A |
| Features | WATERPROOF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| RoHS Compliant | Yes |
| Series | Bulk |
| Switch Function | SPST |
| Termination | Snap in |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches WR11AT/CUL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.